There are no models available for this part yet.
Overview of 54S253/BFA by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S253DM/B | Rochester Electronics LLC | 54S253DM/B |
CAD Models for 54S253/BFA by Philips Semiconductors
Part Data Attributes for 54S253/BFA by Philips Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
DFP, FL16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XDFP-F16
|
JESD-609 Code
|
e0
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.02 A
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
100 mA
|
Prop. Delay@Nom-Sup
|
18 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for 54S253/BFA
This table gives cross-reference parts and alternative options found for 54S253/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S253/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54S253/BFA | 54S253/BFA | NXP Semiconductors | 54S253/BFA vs 54S253/BFA |
SN54S253FK | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | 54S253/BFA vs SN54S253FK |
DM54S253J/883 | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 54S253/BFA vs DM54S253J/883 |
54S253FMQB | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, True Output, TTL, DIP-16 | Fairchild Semiconductor Corporation | 54S253/BFA vs 54S253FMQB |
DM54S253W/883 | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16 | National Semiconductor Corporation | 54S253/BFA vs DM54S253W/883 |