There are no models available for this part yet.
Overview of 54UL1012 by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 54UL1012 by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
288-54UL1012-ND
|
DigiKey | POWER DISTRIBUTION BLOCK, 115A, Min Qty: 1 Lead time: 6 Weeks Container: Box |
140 In Stock |
|
$26.9912 / $31.7500 | Buy Now | |
DISTI #
71953196
|
RS | Power Distribution Block, 115A, DIN or Panel mount, 1 wire 1-14 AWG in | American Electrical Inc. 54UL1012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5000 / $32.0700 | RFQ | |
Onlinecomponents.com | Power Distribution Block, 115A, DIN or Panel mount, UL, IEC, cUL approved, 1 wire 1-14 AWG in, 6 wires 4-14 AWG out RoHS: Compliant |
21 In Stock |
|
$26.1800 / $30.7900 | Buy Now | ||
Master Electronics | Power Distribution Block, 115A, DIN or Panel mount, UL, IEC, cUL approved, 1 wire 1-14 AWG in, 6 wires 4-14 AWG out RoHS: Compliant |
21 In Stock |
|
$26.1800 / $30.7900 | Buy Now |
CAD Models for 54UL1012 by American Electrical Inc
Part Data Attributes for 54UL1012 by American Electrical Inc
|
|
---|---|
Samacsys Manufacturer
|
American Electrical Inc.
|