Part Details for 55/0112-20-2 by TE Connectivity
Overview of 55/0112-20-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 55/0112-20-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2315
|
Newark | 55/0112-20-2 |Raychem Te Connectivity 55/0112-20-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6800 | Buy Now |
DISTI #
55/0112-20-2-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V RED Min Qty: 5000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6568 | Buy Now |
DISTI #
037403-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 037403-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5541 / $1.7021 | Buy Now |
DISTI #
650-037403-000
|
Mouser Electronics | Hook-up Wire 55/0112-20-2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
|
Onlinecomponents.com | 55/0112-20-2 RoHS: Compliant | 0 |
|
$1.5800 / $4.4400 | Buy Now |
DISTI #
037403-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 037403-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5541 / $1.7021 | Buy Now |
DISTI #
037403-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 037403-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5541 / $1.7021 | Buy Now |
DISTI #
RYC55/0112-20-2
|
Interstate Connecting Components | 037403-000 | 0 |
|
$1.8138 | Buy Now |
DISTI #
000000000001120130
|
Sager | Hook-up Wire 55/0112-20-2 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.7200 / $2.1600 | Buy Now |
|
Master Electronics | 55/0112-20-2 RoHS: Compliant | 0 |
|
$1.5800 / $4.4400 | Buy Now |
Part Details for 55/0112-20-2
55/0112-20-2 CAD Models
55/0112-20-2 Part Data Attributes
|
55/0112-20-2
TE Connectivity
Buy Now
|
Compare Parts:
55/0112-20-2
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |