Part Details for 55/0112-22-9 by TE Connectivity
Overview of 55/0112-22-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/0112-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55/0112-22-9-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHITE Min Qty: 64 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
844 In Stock |
|
$1.2600 / $1.3800 | Buy Now |
DISTI #
55/0112-22-9-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHITE Min Qty: 64 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0571 | Buy Now |
DISTI #
RYC55/0112-22-9
|
Heilind Electronics | 55/0112-22-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0112-22-9 RoHS: Compliant |
844 Partner Stock |
|
$1.0000 / $3.3500 | Buy Now |
DISTI #
TE Connectivity 55/0112-22-9
|
PEI Genesis | WIRE AND CABLE | 844 |
|
Buy Now | |
DISTI #
000000000001120137
|
Sager | Multi-Conductor Cables 22AWG CL INS GP 600V PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | 55/0112-22-9 RoHS: Compliant |
844 Partner Stock |
|
$1.0000 / $3.3500 | Buy Now |