Part Details for 55/0112-22-9CS2787 by TE Connectivity
Overview of 55/0112-22-9CS2787 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 55/0112-22-9CS2787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55/0112-22-9CS2787-ND
|
DigiKey | 55/0112-22-9CS2787 Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,973.4915 | Buy Now |
DISTI #
F06198-000
|
Avnet Americas | Cable 1Conductor 22AWG Silver Plated Copper White 600V - Bulk (Alt: F06198-000) Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0832 / $2.2816 | Buy Now |
DISTI #
RYC55/0112-22-9CS2787
|
Heilind Electronics | 55/0112-22-9CS2787 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.1200 / $5.9500 | Buy Now | |
DISTI #
RYC55/0112-22-9CS2787
|
Interstate Connecting Components | 55/0112-22-9CS2787 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.1200 / $5.9500 | Buy Now |
Part Details for 55/0112-22-9CS2787
55/0112-22-9CS2787 CAD Models
55/0112-22-9CS2787 Part Data Attributes:
|
55/0112-22-9CS2787
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0112-22-9CS2787
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |