Part Details for 55/0112-24-0 by TE Connectivity
Overview of 55/0112-24-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 55/0112-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2320
|
Newark | 55/0112-24-0 |Raychem Te Connectivity 55/0112-24-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2600 | Buy Now |
DISTI #
2266-55/0112-24-0-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V BLACK Min Qty: 55 Lead time: 25 Weeks Container: Spool MARKETPLACE PRODUCT |
10390 In Stock |
|
$1.0300 / $1.4000 | Buy Now |
DISTI #
55/0112-24-0-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V BLACK Min Qty: 55 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2366 | Buy Now |
DISTI #
246467-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 246467-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
650-55/0112-24-0
|
Mouser Electronics | Multi-Conductor Cables 24AWG CL INS GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Onlinecomponents.com | 55/0112-24-0 RoHS: Compliant |
10390 Partner Stock |
|
$1.2400 / $1.8500 | Buy Now |
DISTI #
246467-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 246467-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
246467-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 246467-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
RYC55/0112-24-0
|
Interstate Connecting Components | 55/0112-24-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55/0112-24-0
|
PEI Genesis | Wire And Cable | 10390 |
|
Buy Now |
Part Details for 55/0112-24-0
55/0112-24-0 CAD Models
55/0112-24-0 Part Data Attributes
|
55/0112-24-0
TE Connectivity
Buy Now
|
Compare Parts:
55/0112-24-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |