Part Details for 55/0112-24-2 by TE Connectivity
Overview of 55/0112-24-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/0112-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55/0112-24-2-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V RED Min Qty: 55 Lead time: 21 Weeks Container: Spool MARKETPLACE PRODUCT |
7702 In Stock |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
55/0112-24-2-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V RED Min Qty: 55 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2366 | Buy Now |
DISTI #
650-55/0112-24-2
|
Mouser Electronics | Multi-Conductor Cables 24AWG CL INS GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
RYC55/0112-24-2
|
Heilind Electronics | 55/0112-24-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0112-24-2 RoHS: Compliant |
7702 Partner Stock |
|
$1.2400 / $1.8500 | Buy Now |
DISTI #
RYC55/0112-24-2
|
Interstate Connecting Components | 55/0112-24-2 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55/0112-24-2
|
PEI Genesis | Wire And Cable | 7702 |
|
Buy Now | |
DISTI #
000000000001120140
|
Sager | Multi-Conductor Cables 24AWG CL INS GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.2900 / $1.6100 | Buy Now |
|
Master Electronics | 55/0112-24-2 RoHS: Compliant |
7702 Partner Stock |
|
$1.2400 / $1.8500 | Buy Now |
Part Details for 55/0112-24-2
55/0112-24-2 CAD Models
55/0112-24-2 Part Data Attributes
|
55/0112-24-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0112-24-2
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |