Part Details for 55/0112-24-4 by TE Connectivity
Overview of 55/0112-24-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/0112-24-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2324
|
Newark | 55/0112-24-4 |Raychem Te Connectivity 55/0112-24-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2600 | Buy Now |
DISTI #
2266-55/0112-24-4-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V YELLOW Min Qty: 55 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.3600 / $1.4000 | Buy Now |
DISTI #
55/0112-24-4-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V YELLOW Min Qty: 55 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2366 | Buy Now |
DISTI #
509043-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 509043-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
650-509043-000
|
Mouser Electronics | Hook-up Wire 55/0112-24-4 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Onlinecomponents.com | 55/0112-24-4 RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
DISTI #
509043-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 509043-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
509043-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 509043-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
RYC55/0112-24-4
|
Interstate Connecting Components | 55/0112-24-4 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55/0112-24-4
|
PEI Genesis | Hook-up Wire | 1000 |
|
Buy Now |