Part Details for 55/0112-24-6 by TE Connectivity
Overview of 55/0112-24-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/0112-24-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2326
|
Newark | 55/0112-24-6 |Raychem Te Connectivity 55/0112-24-6 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2600 | Buy Now |
DISTI #
2266-55/0112-24-6-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V BLUE Min Qty: 55 Lead time: 17 Weeks Container: Spool MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
55/0112-24-6-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V BLUE Min Qty: 55 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2366 | Buy Now |
DISTI #
276029-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 276029-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
650-55/0112-24-6
|
Mouser Electronics | Multi-Conductor Cables 24AWG CL INS GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Onlinecomponents.com | 55/0112-24-6 RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
DISTI #
276029-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 276029-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
276029-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Coated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 276029-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1599 / $1.2704 | Buy Now |
DISTI #
RYC55/0112-24-6
|
Interstate Connecting Components | 55/0112-24-6 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55/0112-24-6
|
PEI Genesis | Wire And Cable | 6000 |
|
Buy Now |
Part Details for 55/0112-24-6
55/0112-24-6 CAD Models
55/0112-24-6 Part Data Attributes
|
55/0112-24-6
TE Connectivity
Buy Now
|
Compare Parts:
55/0112-24-6
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |