Part Details for 55/0112-26-4 by TE Connectivity
Overview of 55/0112-26-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for 55/0112-26-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/0112-26-4-ND
|
DigiKey | HOOK-UP STRND 26AWG 600V YELLOW Min Qty: 10000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8880 | Buy Now |
DISTI #
F05827-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: F05827-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8521 / $0.9333 | Buy Now |
DISTI #
RYC55/0112-26-4
|
Heilind Electronics | 55/0112-26-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0112-26-4 RoHS: Compliant | 0 |
|
$0.8660 / $2.4350 | Buy Now |
DISTI #
RYC55/0112-26-4
|
Interstate Connecting Components | 55/0112-26-4 | 0 |
|
Buy Now | |
DISTI #
000000000001120146
|
Sager | TE Connectivity 55/0112-26-4 Min Qty: 1 | 0 |
|
$0.9468 / $1.1900 | Buy Now |
|
Master Electronics | 55/0112-26-4 RoHS: Compliant | 0 |
|
$0.8660 / $2.4350 | Buy Now |
Part Details for 55/0112-26-4
55/0112-26-4 CAD Models
55/0112-26-4 Part Data Attributes
|
55/0112-26-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0112-26-4
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |