There are no models available for this part yet.
Overview of 55/0114-24-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-114LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 55/0114-24-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M2337
|
Newark | 55/0114-24-9 |Raychem Te Connectivity 55/0114-24-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9260 | Buy Now | |
DISTI #
55/0114-24-9-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V WHITE Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9146 | Buy Now | |
DISTI #
RYC55/0114-24-9
|
Heilind Electronics | 55/0114-24-9 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
67011043
|
Verical | High Performance Cable Single RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 | Americas - 4115 |
|
$2.6206 / $8.9099 | Buy Now | |
DISTI #
RYC55/0114-24-9
|
Interstate Connecting Components | 55/0114-24-9 | 0 |
|
Buy Now | ||
DISTI #
000000000001120158
|
Sager | Multi-Conductor Cables 24AWG CL INS LTW600V PRICE PER FT | 0 |
|
Buy Now | ||
DISTI #
584850-000
|
Avnet Asia | High Performance Cable (Alt: 584850-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 4 Days | 0 |
|
$5.8771 / $6.6221 | Buy Now |
CAD Models for 55/0114-24-9 by TE Connectivity
Part Data Attributes for 55/0114-24-9 by TE Connectivity
55/0114-24-9
TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
0.94 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X36
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
55/0114-24-9TE ConnectivityWire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture WireVS
-