Part Details for 55/0114-28-0 by TE Connectivity
Overview of 55/0114-28-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 55/0114-28-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55/0114-28-0-ND
|
DigiKey | 55/0114-28-0 Min Qty: 5000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,603.1861 | Buy Now |
DISTI #
RYC55/0114-28-0
|
Heilind Electronics | 55/0114-28-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0114-28-0 |
709 Partner Stock |
|
$1.7200 / $5.0600 | Buy Now |
DISTI #
RYC55/0114-28-0
|
Interstate Connecting Components | 55/0114-28-0 | 0 |
|
Buy Now | |
|
Master Electronics | 55/0114-28-0 |
709 Partner Stock |
|
$1.7200 / $5.0600 | Buy Now |
Part Details for 55/0114-28-0
55/0114-28-0 CAD Models
55/0114-28-0 Part Data Attributes
|
55/0114-28-0
TE Connectivity
Buy Now
|
Compare Parts:
55/0114-28-0
TE Connectivity
Wire And Cable, 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |