Part Details for 55/0114-30-2 by TE Connectivity
Overview of 55/0114-30-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/0114-30-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/0114-30-2-ND
|
DigiKey | HOOK-UP STRND 30AWG 600V RED Min Qty: 10000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9836 | Buy Now |
DISTI #
A67850-000
|
Avnet Americas | High Performance Cable 1Conductors 30AWG Silver Plated Copper Alloy Red 600V - Cable Rools/Shrink Tubing (Alt: A67850-000) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9439 / $1.0338 | Buy Now |
DISTI #
RYC55/0114-30-2
|
Heilind Electronics | 55/0114-30-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0114-30-2 | 0 |
|
$0.9590 / $2.6970 | Buy Now |
DISTI #
A67850-000
|
Avnet Americas | High Performance Cable 1Conductors 30AWG Silver Plated Copper Alloy Red 600V - Cable Rools/Shrink Tubing (Alt: A67850-000) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9439 / $1.0338 | Buy Now |
DISTI #
RYC55/0114-30-2
|
Interstate Connecting Components | 55/0114-30-2 | 0 |
|
Buy Now | |
DISTI #
000000000001120167
|
Sager | Hook-up Wire 55/0114-30-2 Min Qty: 1 | 0 |
|
$1.0500 / $1.3100 | Buy Now |
|
Master Electronics | 55/0114-30-2 | 0 |
|
$0.9590 / $2.6970 | Buy Now |