Part Details for 55/0212-12-0 by TE Connectivity
Overview of 55/0212-12-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
859S0212BGILFT | Renesas Electronics Corporation | 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer | |
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
5962-8700212UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 55/0212-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55/0212-12-0-ND
|
DigiKey | 55/0212-12-0 Min Qty: 2000 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7952 | Buy Now |
DISTI #
EM4322-000
|
Avnet Americas | Cable 12AWG Cross-Linked Modified ETFE Silver Plated Copper 600V Black - Bulk (Alt: EM4322-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5299 / $3.9854 | Buy Now |
DISTI #
RYC55/0212-12-0
|
Heilind Electronics | 55/0212-12-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0212-12-0 RoHS: Compliant | 0 |
|
$3.6500 / $10.2500 | Buy Now |
DISTI #
RYC55/0212-12-0
|
Interstate Connecting Components | 55/0212-12-0 | 0 |
|
Buy Now | |
|
Master Electronics | 55/0212-12-0 RoHS: Compliant | 0 |
|
$3.6500 / $10.2500 | Buy Now |
Part Details for 55/0212-12-0
55/0212-12-0 CAD Models
55/0212-12-0 Part Data Attributes
|
55/0212-12-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0212-12-0
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |