Part Details for 55/0312-12-0CS2641 by TE Connectivity
Overview of 55/0312-12-0CS2641 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 | |
8V49NS0312NLGI8 | Renesas Electronics Corporation | FemtoClock® NG 12-Output Clock Generator |
Price & Stock for 55/0312-12-0CS2641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/0312-12-0CS2641-ND
|
DigiKey | 55/0312-12-0CS2641 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8095 | Buy Now |
DISTI #
650-CB0915-000
|
Mouser Electronics | Hook-up Wire 55/0312-12-0CS2641 PRICE PER FOOT RoHS: Compliant | 0 |
|
$5.8300 | Order Now |
DISTI #
RYC55/0312-12-0CS2641
|
Heilind Electronics | 55/0312-12-0CS2641 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6200 / $12.9900 | Buy Now |
DISTI #
RYC55/0312-12-0CS2641
|
Interstate Connecting Components | 55/0312-12-0CS2641 | 0 |
|
Buy Now | |
DISTI #
000000000002765610
|
Sager | Hook-up Wire 55/0312-12-0CS2641 PRICE PER FOOT Min Qty: 1 | 0 |
|
$5.0500 / $6.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6200 / $12.9900 | Buy Now |
Part Details for 55/0312-12-0CS2641
55/0312-12-0CS2641 CAD Models
55/0312-12-0CS2641 Part Data Attributes
|
55/0312-12-0CS2641
TE Connectivity
Buy Now
|
Compare Parts:
55/0312-12-0CS2641
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |