Part Details for 55/0312-16-9CS2570 by TE Connectivity
Overview of 55/0312-16-9CS2570 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 55/0312-16-9CS2570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2365
|
Newark | 55/0312-16-9Cs2570 |Raychem Te Connectivity 55/0312-16-9CS2570 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.4600 / $2.6200 | Buy Now |
DISTI #
55/0312-16-9CS2570-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHITE Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6569 | Buy Now |
DISTI #
028652-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 028652-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3810 / $2.6882 | Buy Now |
DISTI #
650-028652-000
|
Mouser Electronics | Hook-up Wire 55/0312-16-9CS2570 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $6.5300 | Buy Now |
DISTI #
028652-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 028652-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3810 / $2.6882 | Buy Now |
DISTI #
RYC55/0312-16-9CS2570
|
Interstate Connecting Components | 55/0312-16-9CS2570 | 0 |
|
Buy Now | |
DISTI #
000000000001120226
|
Sager | Hook-up Wire 55/0312-16-9CS2570 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.6900 / $3.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3800 / $6.5300 | Buy Now |
Part Details for 55/0312-16-9CS2570
55/0312-16-9CS2570 CAD Models
55/0312-16-9CS2570 Part Data Attributes:
|
55/0312-16-9CS2570
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0312-16-9CS2570
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |