Part Details for 55/0312-20-0CS2641 by TE Connectivity
Overview of 55/0312-20-0CS2641 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 | |
8V49NS0312NLGI8 | Renesas Electronics Corporation | FemtoClock® NG 12-Output Clock Generator |
Price & Stock for 55/0312-20-0CS2641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2367
|
Newark | 55/0312-20-0Cs2641 |Raychem Te Connectivity 55/0312-20-0CS2641 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.1900 | Buy Now |
DISTI #
55/0312-20-0CS2641-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V BLACK Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2375 | Buy Now |
DISTI #
222715-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 222715-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1472 / $2.3517 | Buy Now |
DISTI #
650-222715-000
|
Mouser Electronics | Hook-up Wire 55/0312-20-0CS2641 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $6.1300 | Buy Now |
DISTI #
RYC55/0312-20-0CS2641
|
Interstate Connecting Components | 55/0312-20-0CS2641 | 0 |
|
Buy Now | |
DISTI #
000000000001120234
|
Sager | Hook-up Wire 55/0312-20-0CS2641 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.3800 / $2.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1800 / $6.1300 | Buy Now |
Part Details for 55/0312-20-0CS2641
55/0312-20-0CS2641 CAD Models
55/0312-20-0CS2641 Part Data Attributes
|
55/0312-20-0CS2641
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0312-20-0CS2641
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |