Part Details for 55/0314-22-0CS2641 by TE Connectivity
Overview of 55/0314-22-0CS2641 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 55/0314-22-0CS2641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2387
|
Newark | 55/0314-22-0Cs2641 |Raychem Te Connectivity 55/0314-22-0CS2641 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.3200 | Buy Now |
DISTI #
55/0314-22-0CS2641-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V BLACK Min Qty: 5000 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3713 | Buy Now |
DISTI #
177527-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 0.99mm Silver Coated High Strength Copper Alloy White 600VAC - Cable Rools/Shrink Tubing (Alt: 177527-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2756 / $2.4923 | Buy Now |
DISTI #
650-177527-000
|
Mouser Electronics | Hook-up Wire 55/0314-22-0CS2641 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $6.5000 | Buy Now |
DISTI #
RYC55/0314-22-0CS2641
|
Interstate Connecting Components | 55/0314-22-0CS2641 | 0 |
|
Buy Now | |
DISTI #
000000000001120267
|
Sager | Hook-up Wire 55/0314-22-0CS2641 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.5300 / $3.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3100 / $6.5000 | Buy Now |
Part Details for 55/0314-22-0CS2641
55/0314-22-0CS2641 CAD Models
55/0314-22-0CS2641 Part Data Attributes:
|
55/0314-22-0CS2641
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/0314-22-0CS2641
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |