Part Details for 55/0314-26-0 by TE Connectivity
Overview of 55/0314-26-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121036-S03-145LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
55510-314LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 14 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 55/0314-26-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55/0314-26-0-ND
|
DigiKey | 55/0314-26-0 Min Qty: 5000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4121 | Buy Now |
DISTI #
RYC55/0314-26-0
|
Heilind Electronics | 55/0314-26-0 | Americas - 0 in Stock |
|
$1.5459 | Buy Now |
|
Onlinecomponents.com | 55/0314-26-0 | 0 |
|
$1.3500 / $3.7800 | Buy Now |
DISTI #
RYC55/0314-26-0
|
Interstate Connecting Components | 55/0314-26-0 | 0 |
|
$1.5459 | Buy Now |
|
Master Electronics | 55/0314-26-0 | 0 |
|
$1.3500 / $3.7800 | Buy Now |
Part Details for 55/0314-26-0
55/0314-26-0 CAD Models
55/0314-26-0 Part Data Attributes
|
55/0314-26-0
TE Connectivity
Buy Now
|
Compare Parts:
55/0314-26-0
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |