Part Details for 55/0314-26-9 by TE Connectivity
Overview of 55/0314-26-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121036-S03-145LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
55510-314LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 14 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 55/0314-26-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2391
|
Newark | 55/0314-26-9 Rohs Compliant: No |Raychem Te Connectivity 55/0314-26-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4300 | Buy Now |
DISTI #
2266-55/0314-26-9-ND
|
DigiKey | HOOK-UP STRND 26AWG 600V WHITE Min Qty: 45 Lead time: 27 Weeks Container: Tray MARKETPLACE PRODUCT |
13455 In Stock |
|
$1.1700 / $1.6100 | Buy Now |
DISTI #
55/0314-26-9-ND
|
DigiKey | HOOK-UP STRND 26AWG 600V WHITE Min Qty: 45 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4121 | Buy Now |
DISTI #
353861-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 353861-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3245 / $1.4507 | Buy Now |
DISTI #
650-353861-000
|
Mouser Electronics | Hook-up Wire 55/0314-26-9 PRICE PER FOOT RoHS: Not Compliant | 0 |
|
$1.3800 | Order Now |
|
Onlinecomponents.com | 55/0314-26-9 |
13455 Partner Stock |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
62382173
|
Verical | Hook-up Wire 26AWG 0.73mm Silver Coated High Strength Copper Alloy 600VAC RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2137 | Americas - 2338 |
|
$0.9852 | Buy Now |
DISTI #
RYC55/0314-26-9
|
Interstate Connecting Components | 353861-000 | 0 |
|
$1.5459 | Buy Now |
DISTI #
000000000001120277
|
Sager | Hook-up Wire 55/0314-26-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.4700 / $1.8400 | Buy Now |
DISTI #
C1S114407979365
|
Chip1Stop | Single core cable RoHS: Not Compliant | 2338 |
|
$1.4700 | Buy Now |
Part Details for 55/0314-26-9
55/0314-26-9 CAD Models
55/0314-26-9 Part Data Attributes
|
55/0314-26-9
TE Connectivity
Buy Now
|
Compare Parts:
55/0314-26-9
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |