Part Details for 55/1112-26-9-9 by TE Connectivity
Overview of 55/1112-26-9-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/1112-26-9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2443
|
Newark | 55/1112-26-9-9 |Raychem Te Connectivity 55/1112-26-9-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.3200 / $2.4700 | Buy Now |
DISTI #
55/1112-26-9-9-ND
|
DigiKey | CBL 1COND STRND 26AWG 600V WHITE Min Qty: 2000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5064 | Buy Now |
DISTI #
624604-000
|
Avnet Americas | High Performance Cable 1Conductors 26AWG Silver Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 624604-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 31 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2461 / $2.5360 | Buy Now |
DISTI #
650-55/1112-26-9-9
|
Mouser Electronics | Multi-Conductor Cables 26AWG WHT PRICE PER FT RoHS: Compliant | 0 |
|
$2.4600 / $2.6500 | Order Now |
DISTI #
RYC55/1112-26-9-9
|
Heilind Electronics | 55/1112-26-9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/1112-26-9-9 RoHS: Compliant | 0 |
|
$2.2500 / $6.1600 | Buy Now |
DISTI #
624604-000
|
Avnet Americas | High Performance Cable 1Conductors 26AWG Silver Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 624604-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 31 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2461 / $2.5360 | Buy Now |
DISTI #
RYC55/1112-26-9-9
|
Interstate Connecting Components | 55/1112-26-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001120426
|
Sager | Multi-Conductor Cables 26AWG WHT PRICE PER FT Min Qty: 1 | 0 |
|
$2.5400 / $3.1700 | Buy Now |
DISTI #
624604-000
|
Avnet Asia | High Performance Cable 1Conductors 26AWG Silver Plated Copper White 600V (Alt: 624604-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 4 Days | 0 |
|
RFQ |