Part Details for 55/1122-20-9/96-9 by TE Connectivity
Overview of 55/1122-20-9/96-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/1122-20-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/1122-20-9/96-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9311 | Buy Now |
DISTI #
759841-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 759841-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5165 / $6.2283 | Buy Now |
DISTI #
650-759841-000
|
Mouser Electronics | Multi-Conductor Cables 55/1122-20-9/96-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$5.9300 | Order Now |
DISTI #
RYC55/1122-20-9/96-9
|
Heilind Electronics | 55/1122-20-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/1122-20-9/96-9 RoHS: Compliant | 0 |
|
$5.7000 / $16.0200 | Buy Now |
DISTI #
759841-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 759841-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5165 / $6.2283 | Buy Now |
DISTI #
RYC55/1122-20-9/96-9
|
Interstate Connecting Components | 55/1122-20-9/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000002765628
|
Sager | Multi-Conductor Cables 55/1122-20-9/96-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$6.2300 / $7.7800 | Buy Now |
|
Master Electronics | 55/1122-20-9/96-9 RoHS: Compliant | 0 |
|
$5.7000 / $16.0200 | Buy Now |