Part Details for 55/1822-8-9/96-9 by TE Connectivity
Overview of 55/1822-8-9/96-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MSS5131-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
LPS4018-223MRC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 55/1822-8-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55/1822-8-9/96-9-ND
|
DigiKey | 55/1822-8-9/96-9 Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6641 | Buy Now |
DISTI #
EK2771-000
|
Avnet Americas | Cable 2Conductors 8AWG Silver Plated Copper White 600V - Bulk (Alt: EK2771-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8481 / $34.8285 | Buy Now |
|
Onlinecomponents.com | 55/1822-8-9/96-9 RoHS: Compliant | 0 |
|
$31.5300 / $92.5400 | Buy Now |
|
Master Electronics | 55/1822-8-9/96-9 RoHS: Compliant | 0 |
|
$31.5300 / $92.5400 | Buy Now |
Part Details for 55/1822-8-9/96-9
55/1822-8-9/96-9 CAD Models
55/1822-8-9/96-9 Part Data Attributes
|
55/1822-8-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/1822-8-9/96-9
TE Connectivity
Wire And Cable, 8AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |