Part Details for 55/2121-20-2/6-9 by TE Connectivity
Overview of 55/2121-20-2/6-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 55/2121-20-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2531
|
Newark | 55/2121-20-2/6-9 |Raychem Te Connectivity 55/2121-20-2/6-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $5.8600 | Buy Now |
DISTI #
2266-55/2121-20-2/6-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 6 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
305 In Stock |
|
$12.1900 / $13.7100 | Buy Now |
DISTI #
55/2121-20-2/6-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 6 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9630 | Buy Now |
DISTI #
650-798967-000
|
Mouser Electronics | Multi-Conductor Cables 55/2121-20-2/6-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$4.9600 | Order Now |
DISTI #
RYC55/2121-20-2/6-9
|
Heilind Electronics | 55/2121-20-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Two Conductor Cable Jacketed 600V RoHS: Compliant |
305 Partner Stock |
|
$3.9000 / $7.4800 | Buy Now |
DISTI #
RYC55/2121-20-2/6-9
|
Interstate Connecting Components | 55/2121-20-2/6-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55/2121-20-2/6-9
|
PEI Genesis | Wire And Cable, 20AWG, 600V, | 305 |
|
Buy Now | |
|
Master Electronics | Two Conductor Cable Jacketed 600V RoHS: Compliant |
305 Partner Stock |
|
$3.9000 / $7.4800 | Buy Now |
Part Details for 55/2121-20-2/6-9
55/2121-20-2/6-9 CAD Models
55/2121-20-2/6-9 Part Data Attributes
|
55/2121-20-2/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/2121-20-2/6-9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |