Part Details for 55/2124-30-2/6-9 by TE Connectivity
Overview of 55/2124-30-2/6-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55/2124-30-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-618701-000
|
Mouser Electronics | Multi-Conductor Cables 55/2124-30-2/6-9 PRICE PER FOOT RoHS: Not Compliant | 0 |
|
$2.6400 | Order Now |
Part Details for 55/2124-30-2/6-9
55/2124-30-2/6-9 CAD Models
55/2124-30-2/6-9 Part Data Attributes
|
55/2124-30-2/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/2124-30-2/6-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |