There are no models available for this part yet.
Overview of 55/7313-22-0/2/9-0CS2738 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-102-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 30 Positions | |
77313-158-40LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 40 Positions | |
77313-422-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions |
Price & Stock for 55/7313-22-0/2/9-0CS2738 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-55/7313-22-0/2/9-0CS2738-ND
|
DigiKey | 55/7313-22-0/2/9-0CS2738 Min Qty: 2000 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8075 | Buy Now | |
DISTI #
C73350-000
|
Avnet Americas | Cable 3Conductors 22AWG Nickel Plated Copper Black 600V - Bulk (Alt: C73350-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000002273514
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$7.2600 / $9.0700 | Buy Now |