Part Details for 55/9952-16-2(LAT3) by TE Connectivity
Overview of 55/9952-16-2(LAT3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9952-035 | Amphenol Communications Solutions | cStack™ Flexible Circuit Assemblies, Mezzanine Connectors, cStack Flex, 6 x 35 (210 position). | |
9952-020 | Amphenol Communications Solutions | cStack™ Flexible Circuit Assemblies, Mezzanine Connectors, cStack Flex, 6 x 20 (120 position). | |
9952-025 | Amphenol Communications Solutions | cStack™ Flexible Circuit Assemblies, Mezzanine Connectors, cStack Flex, 6 x 25 (150 position). |
Price & Stock for 55/9952-16-2(LAT3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55/9952-16-2(LAT3)
|
Interstate Connecting Components | 55/9952-16-2(LAT3) | 0 |
|
Buy Now |