Part Details for 55/9960-26-2(LAT3) by TE Connectivity
Overview of 55/9960-26-2(LAT3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59960IRZ | Renesas Electronics Corporation | 960MegaQ™: An Automatic 960H and Composite Video Equalizer, Fully-Adaptive to 4000 Feet |
Price & Stock for 55/9960-26-2(LAT3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55/9960-26-2(LAT3)
|
Interstate Connecting Components | 55/9960-26-2(LAT3) | 0 |
|
Buy Now |
Part Details for 55/9960-26-2(LAT3)
55/9960-26-2(LAT3) CAD Models
55/9960-26-2(LAT3) Part Data Attributes
|
55/9960-26-2(LAT3)
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55/9960-26-2(LAT3)
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.72 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |