Part Details for 55/0812-18-2 by TE Connectivity
Overview of 55/0812-18-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 | |
LPS3008-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-124 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 55/0812-18-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2411
|
Newark | 55/0812-18-2 |Raychem Te Connectivity 55/0812-18-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.1100 / $2.3000 | Buy Now |
DISTI #
55/0812-18-2-ND
|
DigiKey | HOOK-UP DL WALL STRND 18AWG RED Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1424 | Buy Now |
DISTI #
733693-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 733693-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9199 / $2.1676 | Buy Now |
DISTI #
650-733693-000
|
Mouser Electronics | Hook-up Wire 55/0812-18-2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
DISTI #
RYC55/0812-18-2
|
Heilind Electronics | 55/0812-18-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0812-18-2 RoHS: Compliant | 0 |
|
$1.9200 / $5.2600 | Buy Now |
DISTI #
RYC55/0812-18-2
|
Interstate Connecting Components | 55/0812-18-2 | 0 |
|
Buy Now | |
DISTI #
000000000001120351
|
Sager | Hook-up Wire 55/0812-18-2 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.1600 / $2.7100 | Buy Now |
|
Master Electronics | 55/0812-18-2 RoHS: Compliant | 0 |
|
$1.9200 / $5.2600 | Buy Now |