Part Details for 55/7313-22-0/2/9-9 by TE Connectivity
Overview of 55/7313-22-0/2/9-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-102-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 30 Positions | |
77313-158-40LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 40 Positions | |
77313-422-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions |
Price & Stock for 55/7313-22-0/2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-55/7313-22-0/2/9-9-ND
|
DigiKey | 55/7313-22-0/2/9-9 Min Qty: 2000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5700 / $22.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5700 / $22.2200 | Buy Now |