Part Details for 55-00210 by Conec Corporation
Overview of 55-00210 by Conec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700210UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700210ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 55-00210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SAL-C8-V2PEG-0-0220-3/A2 Package Multiple: 1 | 0 |
|
RFQ |