Part Details for 55-00446 by Conec Corporation
Overview of 55-00446 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-446HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 46 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 55-00446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC55-00446
|
Heilind Electronics | DT04-2PG-B/K1/0.75/5M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DT04-2PG-B/K1/0.75/5m RoHS: Compliant |
46 Partner Stock |
|
$15.0400 / $22.3100 | Buy Now |
DISTI #
COC55-00446
|
Interstate Connecting Components | DT04-2PG-B/K1/0.75/5M | 0 |
|
Buy Now | |
DISTI #
C1S149700212408
|
Chip1Stop | Unclassified | 46 |
|
$18.3000 / $19.1000 | Buy Now |
|
Master Electronics | DT04-2PG-B/K1/0.75/5m RoHS: Compliant |
46 Partner Stock |
|
$15.0400 / $22.3100 | Buy Now |
Part Details for 55-00446
55-00446 CAD Models
55-00446 Part Data Attributes
|
55-00446
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
55-00446
Conec Corporation
Combination Line Connector, RoHS compliant
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | RoHS compliant | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR |