Part Details for 55-1195 by MCM Electronics / MCM Custom Audio
Overview of 55-1195 by MCM Electronics / MCM Custom Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55-1195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B5250
|
Newark | Polypropylene Cone Woofer, Driver Type:Woofer, External Diameter - Metric:205Mm, External Width - Metric:-, Impedance:8Ohm, Power Rating Nom:70W, Sound Level Spl:89Db, External Diameter - Imperial:8.071", External Width - Imperial:- Rohs Compliant: Yes |Mcm Audio Select 55-1195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$14.3600 | Buy Now |