There are no models available for this part yet.
Overview of 55-869B-3 by Calrad Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSTUB32S869BHLF | Renesas Electronics Corporation | 14-Bit Configurable Registered Buffer for DDR2 | |
SSTUB32S869BHLFT | Renesas Electronics Corporation | 14-Bit Configurable Registered Buffer for DDR2 |
Price & Stock for 55-869B-3 by Calrad Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Audio/Video 0.914m 3.5mm Audio to 3.5mm Audio 4 to 4 POS M-M RoHS: Compliant |
2 In Stock |
|
$4.6200 / $10.5700 | Buy Now | ||
Master Electronics | Cable Assembly Audio/Video 0.914m 3.5mm Audio to 3.5mm Audio 4 to 4 POS M-M RoHS: Compliant |
2 In Stock |
|
$4.6200 / $10.5700 | Buy Now |