There are no models available for this part yet.
Overview of 55-MW by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 55-MW by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74T6849
|
Newark | Tweezer, Precision, 106.25Mm, Tweezer Type:Precision, Tweezer Tip Type:45° Bent, Pointed, Overall Length:106.25Mm, Tip Style:Style 55, Tweezer Body Material:Carbon Steel Body, Tweezer Tip Material:Carbon Steel Tip, Product Range:- Rohs Compliant: Na |Excelta 55-MW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.7900 | Buy Now | |
DISTI #
2827-55-MW-ND
|
DigiKey | TWEEZERS - CUTTING - 40 ANGULATE Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$163.0500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.8700 / $148.7900 | Buy Now | ||
DISTI #
352IE553
|
Techni-Tool, Inc. | Excelta 55-MW Tweezers, Cutting, 40 degree Angulated 0.12" Tip, Carbon Steel, 4.25" OAL | 434 |
|
$148.7900 | Buy Now | |
DISTI #
352IE553
|
TestEquity LLC | Excelta 55-MW Tweezers, Cutting, 40 degree Angulated 0.12" Tip, Carbon Steel, 4.25" OAL | 434 |
|
$148.7900 | Buy Now |