Part Details for 55.32.8.120.2050 by FINDER SpA
Overview of 55.32.8.120.2050 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP28, PLASTIC, DIP-28 | |
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
CST2-050L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 55.32.8.120.2050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55.32.8.120.2050
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$9.7100 / $12.3800 | RFQ |
Part Details for 55.32.8.120.2050
55.32.8.120.2050 CAD Models
55.32.8.120.2050 Part Data Attributes
|
55.32.8.120.2050
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
55.32.8.120.2050
FINDER SpA
Electromechanical Relay, DPDT-CO, MBB, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 37.2 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Current(AC)-Max | 0.012 A | |
Coil Operate Voltage(AC) | 96 V | |
Coil Power | 1500 mW | |
Coil Release Voltage(AC) | 24 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(AC)-Max | 132 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.7mm x 20.7mm x 37.2mm | |
Reference Standard | ANCE; CCC; CE; CSA; CUL; DEMKO; FIMKO; GOST; IMQ; LR; NEMKO; RINA | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |