There are no models available for this part yet.
Overview of 55.32.8.230.2050 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP28, PLASTIC, DIP-28 | |
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
CST2-050L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 55.32.8.230.2050 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55.32.8.230.2050
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$10.5500 / $13.4600 | RFQ |
CAD Models for 55.32.8.230.2050 by FINDER SpA
Part Data Attributes for 55.32.8.230.2050 by FINDER SpA
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
20.7 mm
|
Body Height
|
37.2 mm
|
Body Length or Diameter
|
27.7 mm
|
Coil Current(AC)-Max
|
0.006 A
|
Coil Operate Voltage(AC)
|
184 V
|
Coil Power
|
1500 mW
|
Coil Release Voltage(AC)
|
46 V
|
Coil Resistance
|
17000 Ω
|
Coil Voltage(AC)-Max
|
253 V
|
Coil Voltage-Nom
|
230 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
20A@400VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
Silver Cadmium Oxide
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
8
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
27.7mm x 20.7mm x 37.2mm
|
Reference Standard
|
ANCE; CCC; CE; CSA; CUL; DEMKO; FIMKO; GOST; IMQ; LR; NEMKO; RINA
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Sealing
|
RT1
|
Surface Mount
|
NO
|
Termination Type
|
QUICK CONNECT
|