Part Details for 55.34.8.230.0040 (ALTERNATE: 385957) by FINDER SpA
Overview of 55.34.8.230.0040 (ALTERNATE: 385957) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55.34.8.230.0040 (ALTERNATE: 385957)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747664
|
RS | Relay, 4PDT, 7A, 230VAC, Plug-In Terminal, 55 Series | Finder 55.34.8.230.0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$11.1400 / $13.9300 | Buy Now |