Part Details for 55.34.9.024.0060 by FINDER SpA
Overview of 55.34.9.024.0060 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55.34.9.024.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7198
|
Newark | Relay, 4Pdt, 250Vac, 7A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:7A, Product Range:55 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Coil Current:40Ma Rohs Compliant: Yes |Finder 55.34.9.024.0060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $16.7900 | Buy Now |
DISTI #
2066-55.34.9.024.0060-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 7A 24V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4840 | Buy Now |
DISTI #
72340973
|
RS | Ind. Plug-In Relay, 4PDT 7A, 24V DC coil, AgNi contact, double LED | Finder 55.34.9.024.0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 14 |
|
$10.1900 / $12.7300 | Buy Now |
DISTI #
55.34.9.024.0060
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$9.3300 / $11.9100 | RFQ |
Part Details for 55.34.9.024.0060
55.34.9.024.0060 CAD Models
55.34.9.024.0060 Part Data Attributes
|
55.34.9.024.0060
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
55.34.9.024.0060
FINDER SpA
Electromechanical Relay, 4PDT-CO, MBB, 26.4VDC (Coil), 1W@24VDCmW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 37.2 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1000 mW | |
Coil Resistance | 600 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1750VA@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Number of Terminals | 14 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.7mm x 20.7mm x 37.2mm | |
Relay Action | MBB | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Release Time | 3 ms | |
Terminal Length | 0.0056007112014224035 inch | |
Termination Type | QUICK CONNECT |