Part Details for 55.34.9.048.0094 by FINDER SpA
Overview of 55.34.9.048.0094 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010094AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
20021121-00094T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 94Positions, 1.27mm (0.5inch) pitch. | |
20021321-00094D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 94 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 55.34.9.048.0094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0998
|
Newark | Ind. Plug-In Relay, 4Pdt 7A, 48V Dc Coil, Agni Contact, Lockable Test Button, Led, Diode & Mech. Indicator Rohs Compliant: Yes |Finder 55.34.9.048.0094 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0400 / $16.6900 | Buy Now |
DISTI #
55.34.9.048.0094
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$10.1600 / $12.9700 | RFQ |