Part Details for 55.34.9.110.0000 by FINDER SpA
Overview of 55.34.9.110.0000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 55.34.9.110.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0999
|
Newark | Ind. Plug-In Relay, 4Pdt 7A, 110V Dc Coil, Agni Contact Rohs Compliant: Yes |Finder 55.34.9.110.0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $14.5300 | Buy Now |
DISTI #
2066-55.34.9.110.0000-ND
|
DigiKey | IND. PLUG-IN RELAY, 4PDT 7A, 110 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9300 | Buy Now |
DISTI #
55.34.9.110.0000
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$9.3400 / $11.9200 | RFQ |
Part Details for 55.34.9.110.0000
55.34.9.110.0000 CAD Models
55.34.9.110.0000 Part Data Attributes
|
55.34.9.110.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
55.34.9.110.0000
FINDER SpA
Electromechanical Relay, 4PDT-CO, MBB, 121VDC (Coil), 1W@110VDCmW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |