55.34.9.110.5060
FINDER SpA
Description: Electromechanical Relay, 4PDT-CO, MBB, 121VDC (Coil), 1W@110VDCmW (Coil), Random, AC/DC Output

Overview of 55.34.9.110.5060 by FINDER SpA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D050603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-6/-3V GAN
CST4835-060EB Coilcraft Inc Current Sense Transformer
CST4835-060E Coilcraft Inc Current sensor, SMT, RoHS, halogen-free

Price & Stock for 55.34.9.110.5060 by FINDER SpA

Part # Manufacturer Description Stock Price Buy
DISTI # 55.34.9.110.5060
TME Relay: electromagnetic, industrial Min Qty: 1 0
  • 1 $19.7300
  • 10 $18.6700
  • 20 $17.6000
  • 50 $15.4700
$15.4700 / $19.7300 RFQ

CAD Models for 55.34.9.110.5060 by FINDER SpA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55.34.9.110.5060 by FINDER SpA

55.34.9.110.5060
FINDER SpA
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FINDER SPA
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
20.7 mm
Body Height
37.2 mm
Body Length or Diameter
27.7 mm
Coil Current(DC)-Max
0.009 A
Coil Operate Voltage(DC)
88 V
Coil Power
1000 mW
Coil Release Voltage(DC)
11 V
Coil Resistance
12500 Ω
Coil Voltage(DC)-Max
121 V
Coil Voltage-Nom
110 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
15A@250VAC
Contact Current(AC)-Max
15 A
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC
Electrical Life
150000 Cycle(s)
End Contact Material
Silver Nickel
End Contact Plating
Gold
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
Number of Terminals
14
Operate Time
11 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
27.7mm x 20.7mm x 37.2mm
Reference Standard
ANCE; CCC; CE; CSA; CUL; DEMKO; FIMKO; GOST; IMQ; LR; NEMKO; RINA
Relay Action
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
3 ms
Sealing
RT1
Surface Mount
NO
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 55.34.9.110.5060
    FINDER SpA
    Electromechanical Relay, 4PDT-CO, MBB, 121VDC (Coil), 1W@110VDCmW (Coil), Random, AC/DC Output
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55.34.9.110.5060 by FINDER SpA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55.34.9.110.5060 by FINDER SpA

Select Manufacturer
Which Manufacturer of 55.34.9.110.5060 would you like to use for your alert(s)?
  • Please alert me when 55.34.9.110.5060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55.34.9.110.5060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55.34.9.110.5060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55.34.9.110.5060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55.34.9.110.5060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55.34.9.110.5060 by FINDER SpA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: