Part Details for 550-14011 by HellermannTyton
Overview of 550-14011 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-111LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-112LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 550-14011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7370
|
Newark | Dispenser, Filled, Ro201, Wht, Pk200, Marker Type:Write On, Legend:-, Marker Dimensions:12.7Mm X 38.1Mm, Marker Material:Acrylic, Legend Colour:-, Marker Colour:White, Product Range:-, Accessory Type:Markers, Adhesive Type:Acrylic, Rohs Compliant: Yes |Hellermanntyton 550-14011 RoHS: Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$22.9300 / $23.9400 | Buy Now |
DISTI #
RO201-1401
|
TME | Label, 12.7mm, 38.1mm, white, -40÷80°C, 4÷8.1mm2, Thk: 80um Min Qty: 1 | 1 |
|
$19.5400 / $22.8500 | Buy Now |
Part Details for 550-14011
550-14011 CAD Models
550-14011 Part Data Attributes
|
550-14011
HellermannTyton
Buy Now
|
Compare Parts:
550-14011
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |