Part Details for 550-200M4CCM by Glenair Inc
Overview of 550-200M4CCM by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 550-200M4CCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8016
|
Newark | Connector |Glenair 550-200M4CCM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7800 / $257.9800 | Buy Now |
DISTI #
3937-550-200M4CCM-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$458.3000 | Buy Now |
DISTI #
550-200M4CCM
|
Avnet Americas | Connector Accessories D-Sub Shorting Cap Split Backshell Cable to Cable Mounting Without Wire Rope/EMI Gasket Shell Size 4 - Bulk (Alt: 550-200M4CCM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
GLE550-200M4CCM
|
Interstate Connecting Components | DSUB SHORTING CAP SPLIT BACKSHELL | 0 |
|
Buy Now |
Part Details for 550-200M4CCM
550-200M4CCM CAD Models
550-200M4CCM Part Data Attributes
|
550-200M4CCM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550-200M4CCM
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 4 |