Part Details for 550-3012F by Dialight
Overview of 550-3012F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-3012F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1105
|
Newark | Side-Looking Led Lamp, green/Red, led-7B Rohs Compliant: Yes |Dialight 550-3012F RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.4000 | Buy Now |
DISTI #
645-550-3012F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI RoHS: Compliant | 0 |
|
$1.1800 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/660nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$1.2000 / $1.7500 | Buy Now |
DISTI #
550-3012F
|
TTI | LED Circuit Board Indicators 5MM CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.2100 | Buy Now |
DISTI #
000000000001269125
|
Sager | LED Circuit Board Indicators 5MM CBI Min Qty: 600 | 0 |
|
$1.2100 / $1.2900 | Buy Now |
Part Details for 550-3012F
550-3012F CAD Models
550-3012F Part Data Attributes
|
550-3012F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-3012F
Dialight
Dual Color LED, Red/green, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 90.0/40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 10.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |