-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1152
|
Newark | Indicator, Led Pcb, 5Mm, Red, 2.1V, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:34Mcd, Forward Voltage:2.1V, Viewing Angle:50°, Height:6.1Mm Rohs Compliant: Yes |Dialight 550-5107F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
645-550-5107F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFF SUP BRIGHT RoHS: Compliant | 2494 |
|
$0.3250 / $0.6900 | Buy Now |
DISTI #
70081709
|
RS | Indicator LED PCB Mount Rt Ang 5mm Sloped Back Standoffs Red Diffused 7mcd | Dialight 550-5107F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Future Electronics | Single Red 50° 650 nm 25 mA Ø5 mm Diffused Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 800Bulk |
|
$0.3450 / $0.4050 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 650nm 2-Pin Bulk RoHS: Compliant |
2031 In Stock |
|
$0.3163 / $0.4475 | Buy Now |
DISTI #
550-5107F
|
TTI | LED Circuit Board Indicators RED DIFF SUP BRIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1700 In Stock |
|
$0.3240 / $0.3990 | Buy Now |
DISTI #
Dialight Corp. 550-5107F
|
PEI Genesis | IN CBI T1 3/4 RTANG CLR 1.7 | 523 |
|
Buy Now | |
DISTI #
000000000001269176
|
Sager | LED Circuit Board Indicators RED DIFF SUP BRIGHT Min Qty: 2000 | 0 |
|
$0.3489 / $0.3738 | Buy Now |
DISTI #
1470628
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3651 / $1.1607 | Buy Now |
DISTI #
1470628
|
Farnell | RoHS: Compliant Min Qty: 2300 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$0.5148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-5107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-5107F
Dialight
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 34.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.22 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for 550-5107F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-5107F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-5107-002F | Single Color LED Array, Red, T-1 3/4, 5mm, | Dialight | 550-5107F vs 550-5107-002F |
550-5107-002 | Single Color LED Array, Red, T-1 3/4, 5mm | Dialight | 550-5107F vs 550-5107-002 |
550-5107-004 | Single Color LED Array, Red, Diffused, T-1 3/4, 5mm | Dialight | 550-5107F vs 550-5107-004 |
550-5107-004F | Single Color LED Array, Red, Diffused, T-1 3/4, 5mm, | Dialight | 550-5107F vs 550-5107-004F |