If you like Findchips… You will love Findchips PRO. Try it Now.
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE-5
5500.1055.1
Yes
Yes
Active
SCHURTER AG
compliant
6 Weeks
Schurter Electronic Components
2.35
INDUCTANCE 0.3 MILLIHENRY
UL; CUL; VDE; ENEC-10
SINGLE PHASE EMI FILTER
23.2 mm
2700 V
e3
0.5 mA
30 mm
THROUGH HOLE MOUNT
60Hz Hz
85 °C
-25 °C
L30.0XB26.6XH23.2 (mm)/L1.181XB1.047XH0.913 (inch)
10 A
250 V
Tin (Sn)
26.6 mm
72
5,847 of 3,262,357 parts
-0.02% change vs. last year66 of 11,090 parts
-0.07% change vs. last year1 of 2,096 parts
-0.06% change vs. last year