Part Details for 5500.1055.1 by Schurter Electronic Components
Overview of 5500.1055.1 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.1055.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1148
|
Newark | 5500 Main Filter 10A/Carton Box |Schurter 5500.1055.1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7200 / $25.5900 | Buy Now |
DISTI #
486-4728-ND
|
DigiKey | LINE FILTER 125V/250VAC 10A TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
381 In Stock |
|
$18.0700 / $21.3100 | Buy Now |
DISTI #
5500.1055.1
|
Avnet Americas | 5500 MAIN FILTER 10A - Boxed Product (Development Kits) (Alt: 5500.1055.1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$17.6363 / $20.6810 | Buy Now |
DISTI #
693-5500.1055.1
|
Mouser Electronics | Power Line Filters 5500 MAIN FILTER 10A | 3 |
|
$18.0700 / $21.2500 | Buy Now |
DISTI #
70435200
|
RS | AC Line Filter 1-Phase 10A 250VAC 2x0.3 L(mH) w/o Shield PCB Mnt Standard PC1 | Schurter 5500.1055.1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$18.7800 | Buy Now |
|
Onlinecomponents.com | 5500 MAIN FILTER 10A RoHS: Compliant | 0 |
|
$17.9400 / $49.1500 | Buy Now |
DISTI #
5500.1055.1
|
Avnet Americas | 5500 MAIN FILTER 10A - Boxed Product (Development Kits) (Alt: 5500.1055.1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$17.6363 / $20.6810 | Buy Now |
DISTI #
5500.1055.1
|
TME | Filter: anti-interference, 250VAC, Cx: 47nF, Cy: 2.2nF, 400uH, THT Min Qty: 100 | 0 |
|
$11.3800 | RFQ |
DISTI #
5500.1055.1
|
Avnet Americas | 5500 MAIN FILTER 10A - Boxed Product (Development Kits) (Alt: 5500.1055.1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$17.6363 / $20.6810 | Buy Now |
Part Details for 5500.1055.1
5500.1055.1 CAD Models
5500.1055.1 Part Data Attributes
|
5500.1055.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.1055.1
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 0.3 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 23.2 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN | |
Width | 26.6 mm |