-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 60Hz, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2615
|
Newark | Single Phase Emi Filter, 250V, 60Hzhz |Schurter 5500.2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $10.7900 | Buy Now |
DISTI #
86H4843
|
Newark | Fpp-01 Pcb Filter 1Ph 1St 0.6A 250Vac/Carton Box |Schurter 5500.2000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.2400 / $10.2900 | Buy Now |
DISTI #
486-3763-ND
|
DigiKey | LINE FILTER 125V/250VAC 0.6A TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
906 In Stock |
|
$5.9824 / $7.6800 | Buy Now |
DISTI #
5500.2000
|
Avnet Americas | FPP-01 PCB Filter 1PH 1ST 0.6A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$5.8389 / $6.8469 | Buy Now |
DISTI #
693-5500.2000
|
Mouser Electronics | Power Line Filters 1-STAGE STD 0.6A FPP RoHS: Compliant | 354 |
|
$5.9800 / $7.6000 | Buy Now |
|
Future Electronics | Power Line Filters 1-STAGE STD 0.6A FPP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$5.8700 / $5.9900 | Buy Now |
|
Onlinecomponents.com | FPP-01 PCB Filter 1PH 1ST 0.6A 250VAC RoHS: Compliant | 100 Factory Stock |
|
$6.2000 / $9.4200 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$6.6852 / $13.3704 | Buy Now | |
|
Quest Components | 2400 |
|
$6.6852 / $13.3704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5500.2000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2000
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60Hz, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 40 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN | |
Width | 25 mm |