If you like Findchips… You will love Findchips PRO. Try it Now.
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE-5
5500.2004
Yes
Yes
Active
SCHURTER AG
compliant
16 Weeks
Schurter Electronic Components
2.35
UL; VDE; CSA; IEC; ENEC-10
SINGLE PHASE EMI FILTER
25 mm
e3
0.25 mA
25 mm
THROUGH HOLE MOUNT
60Hz Hz
85 °C
-25 °C
L25.0XB25.0XH25.0 (mm)/L0.984XB0.984XH0.984 (inch)
6 A
250 V
Tin (Sn)
25 mm
16,715 of 3,262,357 parts
+0.3% change vs. last year215 of 11,090 parts
+0.51% change vs. last year9 of 2,096 parts
+0.63% change vs. last year